858-151 | WAGO
Relay, 4 Form C (NO/NC), 230 V (AC), 5 A, 250 V (AC), 858-151
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Basic relay, 858-151, WAGO
Basic relay, Nominal input voltage: 230 VAC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Module width: 22 mm, Module height: 25 mm.
Technical specifications
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgCe | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 230 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |