858-152 | WAGO

Relay, 4 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 858-152

Order No.: 45P2287
EAN: 4055143532013
MPN:
858-152
Series: 858
858-152 WAGO Industrial Relays Image 1
858-152 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4121 €

Basic relay, 858-152, WAGO

Basic relay, Nominal input voltage: 24 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with gold contacts, with manual operation, Module width: 22 mm, Module height: 25 mm.

Technical specifications
Kontaktart 4 Wechsler
Kontaktmaterial AgCe + Au
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes