858-154 | WAGO

Relay, 4 Form C (NO/NC), 24 V (AC), 5 A, 250 V (AC), 858-154

Order No.: 45P2289
EAN: 4055143532075
MPN:
858-154
Series: 858
858-154 WAGO Industrial Relays Image 1
858-154 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2463 €

Basic relay, 858-154, WAGO

Basic relay, Nominal input voltage: 24 VAC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Module width: 22 mm, Module height: 25 mm.

Technical specifications
Kontaktart 4 Wechsler
Kontaktmaterial AgCe
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (AC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes