858-158 | WAGO

Relay, 4 Form C (NO/NC), 120 V (AC), 5 A, 250 V (AC), 858-158

Order No.: 45P2290
EAN: 4055143532044
MPN:
858-158
Series: 858
858-158 WAGO Industrial Relays Image 1
858-158 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3653 €

Basic relay, 858-158, WAGO

Basic relay, Nominal input voltage: 120 VAC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation.

Technical specifications
Kontaktart 4 Wechsler
Kontaktmaterial AgCe
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (AC) 120 V
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes