858-303 | WAGO

Relay, 4 Form C (NO/NC), 12 V (DC), 5 A, 250 V (AC), 858-303

Order No.: 45P2293
EAN: 4055143568326
MPN:
858-303
Series: 858
858-303 WAGO Industrial Relays Image 1
858-303 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2629 €

Relay module, 858-303, WAGO

Relay module, Nominal input voltage: 12 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Red status indicator, Module width: 31 mm.

Technical specifications
Anschluss Push-in
Kontaktart 4 Wechsler
Kontaktmaterial AgCe
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 12 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes