858-308 | WAGO

Relay, 4 Form C (NO/NC), 220 V (DC), 5 A, 250 V (AC), 858-308

Order No.: 45P2296
EAN: 4055143568203
MPN:
858-308
Series: 858
858-308 WAGO Industrial Relays Image 1
858-308 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
33.2367 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2367 €

Relay module, 858-308, WAGO

Relay module, Nominal input voltage: 220 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Red status indicator, Module width: 31 mm.

Technical specifications
Anschluss Push-in
Kontaktart 4 Wechsler
Kontaktmaterial AgCe
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 220 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes