858-314 | WAGO

Relay, 4 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 858-314

Order No.: 45P2297
EAN: 4055143567893
MPN:
858-314
Series: 858
858-314 WAGO Industrial Relays Image 1
858-314 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.37 €

Relay module, 858-314, WAGO

Relay module, Nominal input voltage: 24 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with gold contacts, with manual operation, Red status indicator, Module width: 31 mm, 1.50 mm².

Technical specifications
Anschluss Push-in
Kontaktart 4 Wechsler
Kontaktmaterial AgCe + Au
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes