858-324 | WAGO
Relay, 2 Form C (NO/NC), 24 V (DC), 12 A, 250 V (AC), 858-324
Unit Price (€ / pc.)
34.9265 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
34.93 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9265 €
10 pcs.
33.5223 €
25 pcs.
31.8563 €
50 pcs.
30.2617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 858-324, WAGO
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 12 A, with manual operation, Red status indicator, Module width: 31 mm, 1.50 mm².
Technical specifications
Anschluss | Push-in | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 12 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |