858-518 | WAGO

Relay, 4 Form C (NO/NC), 230 V (AC), 5 A, 250 V (AC), 858-518

Order No.: 43P2608
EAN: 4045454902940
MPN:
858-518
Series: 858
858-518 WAGO Industrial Relays Image 1
858-518 WAGO Industrial Relays Image 2
858-518 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2744 €

Relay module, 858-518, WAGO

Relay module, Nominal input voltage: 230 VAC, 4 changeover contacts, Limiting continuous current: 5 A, with gold contacts, with manual operation, Red status indicator, Module width: 31 mm, 1.50 mm².

Technical specifications
Anschluss Push-in
Kontaktart 4 Wechsler
Kontaktmaterial AgCe + Au
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes