858-528 | WAGO

Relay, 2 Form C (NO/NC), 230 V (AC), 12 A, 250 V (AC), 858-528

Order No.: 45P2311
EAN: 4055143567701
MPN:
858-528
Series: 858
858-528 WAGO Industrial Relays Image 1
858-528 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
33.796 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.796 €

Relay module, 858-528, WAGO

Relay module, Nominal input voltage: 230 VAC, 2 changeover contacts, with manual operation, Red status indicator, Module width: 31 mm, 1.50 mm², Gray.

Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 12 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes