859-306 | WAGO

Relay, 1 Form C (NO/NC), 60 V (DC), 5 A, 250 V (AC), 859-306

Order No.: 45P2315
EAN: 4055143602716
MPN:
859-306
Series: 859
859-306 WAGO Industrial Relays Image 1
859-306 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €

Relay module, 859-306, WAGO

Relay module, Nominal input voltage: 60 VDC, 1 changeover contact, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 60 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes