859-307 | WAGO

Relay, 1 Form C (NO/NC), 110 V (DC), 5 A, 250 V (AC), 859-307

Order No.: 45P2316
EAN: 4055143603089
MPN:
859-307
Series: 859
859-307 WAGO Industrial Relays Image 1
859-307 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3942 €

Relay module, 859-307, WAGO

Relay module, Nominal input voltage: 110 VDC, 1 changeover contact, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 110 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei