859-359 | WAGO

Relay, 1 Form C (NO/NC), 230 V (DC), 230 V (AC), 5 A, 250 V (AC), 859-359

Order No.: 45P2320
EAN: 4055143604185
MPN:
859-359
Series: 859
859-359 WAGO Industrial Relays Image 1
859-359 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2863 €

Relay module, 859-359, WAGO

Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, with gold contacts, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei