859-393 | WAGO

Relay, 1 Form C (NO/NC), 72 V (DC), 3 A, 250 V (AC), 859-393

Order No.: 45P2329
EAN: 4055143604406
MPN:
859-393
Series: 859
859-393 WAGO Industrial Relays Image 1
859-393 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.32 €

Relay module, 859-393, WAGO

Relay module, Nominal input voltage: 72 VDC, 1 changeover contact, Railway, Red status indicator, Module width: 6 mm, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 3 A
Spulenspannung (DC) 72 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei