859-394 | WAGO

Relay, 1 Form C (NO/NC), 36 V (DC), 3 A, 250 V (AC), 859-394

Order No.: 45P2330
EAN: 4055143604420
MPN:
859-394
Series: 859
859-394 WAGO Industrial Relays Image 1
859-394 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
31.7968 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7968 €

Relay module, 859-394, WAGO

Relay module, Nominal input voltage: 36 VDC, 1 changeover contact, Railway, Red status indicator, Module width: 6 mm.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 3 A
Spulenspannung (DC) 36 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei