770-382 | WAGO

Operating tool for connection terminal, 143.6 mm, 15 g, 770-382

Order No.: 44P6989
EAN: 4050821854456
MPN:
770-382
Series: 770
770-382 WAGO Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.113 €

Operating tool, 770-382, WAGO

Operating tool, 2-way, green, Depth: 143.6 mm, Pin spacing: 10 mm

Technical specifications
Ausführung Betätigungswerkzeug
Geeignet für Anschlussklemme
Gewicht 15 g
Länge 143.6 mm
Material PA66
Logistics
Ursprungsland DE
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes