890-393 | WAGO
Operating tool for 3 pole device connectors, 9.4 g, 890-393
Order No.: 46F8352
EAN: 4045454643638
MPN:
890-393
This item is no longer available.
As an alternative, we recommend the following item:

Accessories for equipment connectors series Winsta Mini.
Type: 890-393, actuating tool, triple
Technical specifications
Version | Betätigungswerkzeug | |
Suitable for | 3-polige Gerätesteckverbindungen | |
Weight | 9.4 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |