753-648 | WAGO

LON FTT interface, 753-648

Order No.: 44P5744
EAN: 4050821475705
MPN:
753-648
Series: 753
753-648 WAGO Interface Connectors, Bus Connectors Image 1
753-648 WAGO Interface Connectors, Bus Connectors Image 2
753-648 WAGO Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
465.29 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.29 €

LON FTT interface, 753-648, WAGO

It is a full-fledged and flexible LON device within LonWorks FT or LP networks. The module's network variable interface defines 249 network variables of any type and supports both LonMark objects and configuration properties. LON network interface is defined via LON configurator. Interface representations are programmed via IEC-61131-3 and can be easily used for further applications. A maximum of two modules may be connected to one controller. However, the number of modules depends on the memory required by the IEC application and the type of controller. The module is supplied via 24 V power jumper contacts.

Technical specifications
Bussystem LON FTT
Kontaktanschluss Klemmanschluss
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei