753-649 | WAGO

M bus master, 753-649

Order No.: 44P5745
EAN: 4055143622127
MPN:
753-649
Series: 753
753-649 WAGO Interface Connectors, Bus Connectors Image 1
753-649 WAGO Interface Connectors, Bus Connectors Image 2
753-649 WAGO Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
352.9302 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
352.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.9302 €

M-Bus master, 753-649, WAGO

The Meter-Bus is a fieldbus system that transmits energy consumption data measured by M-Bus slaves, as well as all sensor and actuator types. The M-Bus master communicates with the M-Bus slaves and forms the interface between the M-Bus and the processing software. On demand, the M-Bus master reads energy consumption data via the M-Bus 2-wire line, transmitting this data to the higher-level control system for further processing or visualization. Alternatively, PLC queries can be implemented via the PLC using IEC 61131-3 function blocks or via a PC application. The M-Bus slaves are powered via the M-Bus master. The use of a separate level converter is not required. The M-Bus technology is defined in the technical standard EN 13757, which defines the communication systems for meters and their remote reading. Both signal transmission and operating status, as well as trouble-free local bus communication, are indicated via single- and multi-color LEDs. The M-Bus connection modules are short-circuit-protected.

Technical specifications
Bussystem M-Bus
Kontaktanschluss Klemmanschluss
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei