753-655 | WAGO
AS-Interface master module, 753-655
NCNR (non cancelable / non returnable)
Interface master, 753-655, WAGO
This module acts as a master for the AS-Interface and as a slave for the fieldbus. The AS-I functions are provided both cyclically and acyclically via the fieldbus. In cyclic data transfer, up to 32 bytes of I/O data are transferred for the AS-I line binary data. Free cyclic process image areas can be mapped with analog values. Furthermore, analog signals and all other commands and data of the new AS-I specification can be transferred in a management channel via the fieldbus. Diagnostics, which go far beyond the AS-I specifications, simplify the detection of both sporadic configuration errors and AS-I communication interferences. An auto-installation mode allows an AS-Interface network to be created via sequential slave installation, with no addressing tool required. Both signal transmission and operating status, as well as trouble-free local bus communication, are indicated via LEDs.
Features
- Up to 62 AS-Interface slaves can be connected per AS-I line
- Analog signal transfer is integrated in the master
- All slave profiles are supported in compliance with V3.0
| Filter | Property | Value |
|---|---|---|
| Bussystem | AS-Interface | |
| Degree of protection (IP) | IP20 | |
| Contact connection | clamp connection |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |