750-652 | WAGO
Serial interface, 750-652
RS-232/RS-485 serial interfaces, type Wago 750-652.
Enables interconnection of devices with RS-485, RS-422 or RS-232 port with WAGO I/O system 750. Can also be used to implement gateways from fieldbus systems to a serial interface; Transmission channels: 1 TxD, 1 RxD, full-duplex, half-duplex, 7 or 8 bit data, 1 or 2 stop bits. Transmission rate: 9600 kbps (default), 300 to 115200 kbps. Transmission distance: RS-485/–422 max. 1000 m twisted pair, RS-232 max. 40 m. In/Out buffer memory: 2560/512 bytes. Current consumption: 85 mA. Voltage supply: via DC/DC system voltage. Electrical isolation: 500 V (system/supply). Width: 12 mm.
Type: 750-652, serial interface
Version | Serielle Schnittstelle |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |