750-653/000-002 | WAGO

WAGO 750-653/000-002

Order No.: 44P5523
EAN: 4045454519605
MPN:
750-653/000-002
Series: 750
750-653/000-002 WAGO Interfaces Image 1
750-653/000-002 WAGO Interfaces Image 2
750-653/000-002 WAGO Interfaces Image 3
Image may differ
Unit Price (€ / pc.)
394.9372 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
394.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
394.9372 €

Serial Interface, 750-653/000-002, Wago

The interface integrated in the module enables connection of devices with RS-485 interface.

The interface operates in conformity with the standards TIA/EIA-485-A, DIN 66259. The connected device can communicate directly with the controller via the bus coupler used. The active communication channel operates independently of the superimposed bus system in full duplex mode with up to 19200 baud.

The RS-485 interface guarantees high immunity to interference due to galvanically isolated signals.

Technical specifications
Version serial interface
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead