210-703 | WAGO
Polyester label, (L x W) 100 x 70 mm, white, roll with 500 pcs, 210-703
Unit Price (€ / pc.)
144.6445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Label roll, 210-703, Wago
Label roll 500 tags per roll 70 x 100 mm unprinted
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Thermotransfer, TP 298+ | |
Colour | weiß | |
Material | Polyester | |
Length | 100 mm | |
Width | 70 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |