210-707/000-002 | WAGO

Polyester label, (L x W) 20 x 8 mm, yellow, roll with 3000 pcs, 210-707/000-002

Order No.: 43P5055
EAN: 4045454936686
MPN:
210-707/000-002
Series: 210
210-707/000-002 WAGO Labels
Image may differ
Unit Price (€ / pc.)
50.0752 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
50.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0752 €

Label roll, 210-707/000-002, Wago

Label roll 3.000 tags per roll 8 x 20 mm unprinted

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermotransfer, TP 298+
Colour gelb
Material Polyester
Length 20 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 3000
Logistics
Country of origin DE
Customs tariff number 48219010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes