210-732 | WAGO
Marking strip, (L) 25 m, white, roll, 210-732
Unit Price (€ / pc.)
63.9030 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Endless label, 210-732, Wago
Endless label 12 strips à 25 m unprinted
Technical specifications
Version | Etikett | |
Colour | weiß | |
Suitable for | Thermotransfer | |
Length | 25 m | |
Packaging | Rolle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |