210-802 | WAGO
Polyester type label, (L x W) 70 x 33 mm, silver, roll with 500 pcs, 210-802
Unit Price (€ / pc.)
94.3194 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Type label, 210-802, WAGO
Type label, 70x33 mm, Silver-colored.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Thermotransfer, Smart Printer | |
Colour | silber | |
Material | Polyester | |
Length | 70 mm | |
Width | 33 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |