210-805 | WAGO

Polyester label, (L x W) 15 x 6 mm, white, roll with 3000 pcs, 210-805

Order No.: 43P5064
EAN: 4050821632634
MPN:
210-805
Series: 210
210-805 WAGO Labels
Image may differ
Unit Price (€ / pc.)
39.3295 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3295 €

Label, 210-805, WAGO

Label for Smart Printer, Permanent adhesive, 6x15 mm, White.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Thermotransfer, Smart Printer
Colour weiß
Material Polyester
Length 15 mm
Width 6 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 3000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes