210-807 | WAGO
Polyester label, (L x W) 20 x 8 mm, white, roll with 3000 pcs, 210-807
Unit Price (€ / pc.)
44.3394 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Label, 210-807, WAGO
Label for Smart Printer, Permanent adhesive, 8x20 mm, White.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Thermotransfer, Smart Printer | |
Colour | weiß | |
Material | Polyester | |
Length | 20 mm | |
Width | 8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 3000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |