210-811 | WAGO
Label, (L x W) 20 x 8 mm, white, roll with 3000 pcs, 210-811
Unit Price (€ / pc.)
232.8711 € *
Standard delivery time from the manufacturer is: 4 Weeks
Textile label, 210-811, WAGO
Textile label for Smart Printer, Permanent adhesive, 7x20 mm, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | thermotransfer, Smart Printer | |
| Colour | white | |
| Length | 20 mm | |
| Width | 8 mm | |
| max. thermal resistance | 180 °C | |
| Number of labels | 3000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 58071090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |