210-813 | WAGO
Polyester label, (W) 40 mm, white, roll with 750 pcs, 210-813
Unit Price (€ / pc.)
252.3633 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Label, 210-813, WAGO
Label for Smart Printer, Permanent adhesive, 40 mm, White.
Technical specifications
Number of labels | 750 | |
Version | Etikett | |
Width | 40 mm | |
Colour | weiß | |
Suitable for | Thermotransfer, Smart Printer | |
Material | Polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Rolle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 58079090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |