210-850 | WAGO
Polyester label, (L x W) 26.5 x 18 mm, silver, roll with 1000 pcs, 210-850
Unit Price (€ / pc.)
193.8867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Push-button marker, 210-850, WAGO
Push-button marker, 26.5x18 mm, Silver-colored.
Technical specifications
Version | Schild | |
Packaging | Rolle | |
Suitable for | Eaton-Tasterrahmen | |
Colour | silber | |
Material | Polyester | |
Length | 26.5 mm | |
Width | 18 mm | |
min. temperature resistance | -30 °C | |
max. thermal resistance | 130 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |