210-852 | WAGO

Polyester label, (L x W) 27 x 19 mm, silver, roll with 350 pcs, 210-852

Order No.: 43P5085
EAN: 4050821674924
MPN:
210-852
Series: 210
210-852 WAGO Labels
Image may differ
Unit Price (€ / pc.)
252.3633 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
252.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.3633 €

Push-button marker, 210-852, Wago

Pushbutton labels; 27x19 mm, silver colored

Technical specifications
Version Schild
Packaging Rolle
Suitable for Thermotransfer, Smart Printer
Colour silber
Material Polyester
Length 27 mm
Width 19 mm
min. temperature resistance -30 °C
max. thermal resistance 130 °C
Number of labels 350
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes