210-854 | WAGO
Polyester label, (L x W) 28 x 28 mm, silver, roll with 500 pcs, 210-854
Unit Price (€ / pc.)
147.7266 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Push-button marker, 210-854, WAGO
Push-button marker, 28x28 mm, Silver-colored.
Technical specifications
Version | Schild | |
Packaging | Rolle | |
Suitable for | Thermotransfer, Smart Printer | |
Colour | silber | |
Material | Polyester | |
Length | 28 mm | |
Width | 28 mm | |
min. temperature resistance | -30 °C | |
max. thermal resistance | 130 °C | |
Number of labels | 500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |