210-862 | WAGO

Polyester label, (L x W) 27 x 12.5 mm, silver, Roll with 1000 pcs, 210-862

Order No.: 43P5095
EAN: 4050821856443
MPN:
210-862
Series: 210
WAGO
210-862 WAGO Labels
Image may differ
Unit Price (€ / pc.)
104.6486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.6486 €

Push-button marker, 210-862, WAGO

Push-button marker, 27x12.5 mm, Silver-colored.

Technical specifications
Number of labels 1000
Version label
Width 12.5 mm
Colour silver
Suitable for Siemens pushbutton frame
Length 27 mm
Material polyester
max. thermal resistance 130 °C
min. temperature resistance -30 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes