282-457 | WAGO
Microfuses 6.35 x 32 mm, 10 A, M, 250 V (AC), 282-457
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Micro fuse, 282-457, WAGO
The 282-457 is a medium slow time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Low rated current
- High rated voltage
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | M | |
Bauform | 6,35 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 32 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |