750-977/000-021 | WAGO
Plug, RJ45, 8 pole, Cat 6A, IDC connection, 750-977/000-021
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 connector, 750-977/000-021, WAGO
Connector ETHERNET, RJ-45, Cat. 6A, straight, Code T568A, AWG 24
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |