750-978/000-013 | WAGO

Plug, RJ45, 8 pole, Cat 6A, IDC connection, 750-978/000-013

Order No.: 44P5632
EAN: 4055143586252
MPN:
750-978/000-013
Series: 750
750-978/000-013 WAGO Modular Connectors Image 1
750-978/000-013 WAGO Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.4069 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4069 €

RJ45 connector, 750-978/000-013, WAGO

Connector PROFINET, RJ-45, Cat. 6A, straight, AWG 22, Strain relief

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes