750-979/000-011 | WAGO

Plug, RJ45, 8 pole, Cat 6A, IDC connection, 750-979/000-011

Order No.: 44P5635
EAN: 4055143586283
MPN:
750-979/000-011
Series: 750
750-979/000-011 WAGO Modular Connectors Image 1
750-979/000-011 WAGO Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.0368 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0368 €

RJ45 connector, 750-979/000-011, WAGO

Connector ETHERNET, RJ-45, Cat. 6A, angled, Code T568A, AWG 22, Strain relief

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes