789-665 | WAGO
Ground resistance signaling module, 24 VDC, 789-665
Unit Price (€ / pc.)
93.8791 € *
Standard delivery time from the manufacturer is: On Request
Ground resistance signaling module, 789-665, WAGO
Ground resistance signaling module; ground fault alarm via digital output; supply voltage: 24 VDC; module width: 18 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground resistance signaling module | |
| Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | boron trioxide, lead monoxide, lead |
| SVHC free | No |