2020-105/124-000 | WAGO

1-wire female connector, 5 pole, pitch 3.5 mm, straight, gray, 2020-105/124-000

Order No.: 43P3166
EAN: 4050821092421
MPN:
2020-105/124-000
Series: X-COM S-Mini
2020-105/124-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9151 €

Female connector, 2020-105/124-000, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 5-pole, centered locking levers, 1,50 mm², gray.

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau
Contact type Buchse
Rated voltage 500 V
Rated current 13.5 A
Orientation gerade
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes