2020-106/000-036 | WAGO

1-wire female connector, 6 pole, pitch 3.5 mm, straight, gray/green-yellow, 2020-106/000-036

Order No.: 43P3170
EAN: 4050821026839
MPN:
2020-106/000-036
Series: X-COM S-Mini
2020-106/000-036 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5216 €
50 pcs.
5.0218 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 2020-106/000-036, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 6-pole, 1,50 mm², gray, green-yellow.

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau/grün-gelb
Contact type Buchse
Rated voltage 500 V
Rated current 13.5 A
Orientation gerade
Pin number 6-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes