2020-108/134-000 | WAGO
1-wire female connector, 8 pole, pitch 3.5 mm, straight, gray, 2020-108/134-000
Unit Price (€ / pc.)
8.4490 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.7707 €
50 pcs.
7.0686 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2020-108/134-000, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 8-pole, strain relief plate, 1,50 mm², gray.
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |