2020-109/000-038 | WAGO

1-wire female connector, 9 pole, pitch 3.5 mm, straight, gray/blue/green-yellow, 2020-109/000-038

Order No.: 43P3196
EAN: 4050821027270
MPN:
2020-109/000-038
Series: X-COM S-Mini
2020-109/000-038 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
8.1158 €
50 pcs.
7.3780 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 2020-109/000-038, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 9-pole, 1,50 mm², gray/blue/green-yellow.

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grau/blau/grün-gelb
Contact type Buchse
Rated voltage 500 V
Rated current 13.5 A
Orientation gerade
Pin number 9-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes