2020-110/000-036 | WAGO

1-wire female connector, 10 pole, pitch 3.5 mm, straight, gray/green-yellow, 2020-110/000-036

Order No.: 43P3202
EAN: 4050821026877
MPN:
2020-110/000-036
Series: X-COM S-Mini
2020-110/000-036 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.783 €

Female connector, 2020-110/000-036, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 10-pole, 1,50 mm², gray, green-yellow.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray/green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes