2020-111/135-000 | WAGO

1-wire female connector, 11 pole, pitch 3.5 mm, straight, gray, 2020-111/135-000

Order No.: 43P3215
EAN: 4050821092346
MPN:
2020-111/135-000
Series: X-COM S-Mini
2020-111/135-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.3292 €
50 pcs.
9.4010 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2020-111/135-000, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 11-pole, strain relief plate, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes