2020-111 | WAGO

1-wire female connector, 11 pole, pitch 3.5 mm, straight, gray, 2020-111

Order No.: 43P3209
EAN: 4045454853631
MPN:
2020-111
Series: X-COM S-Mini
2020-111 WAGO PCB Connection Systems Image 1
2020-111 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5676 €
50 pcs.
8.7108 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2020-111, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 11-pole, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Rated voltage 500 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes