2020-113/000-037 | WAGO
1-wire female connector, 13 pole, pitch 3.5 mm, straight, green-yellow/gray, 2020-113/000-037
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
10 pcs.
11.3169 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2020-113/000-037, Wago
1-conductor female multipoint connector with PE end module (green/yellow) for insertion into basic terminals codable 13-pole gray, green/yellow
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grün-gelb/grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |