2020-113 | WAGO
1-wire female connector, 13 pole, pitch 3.5 mm, straight, gray, 2020-113
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.2574 €
50 pcs.
10.2459 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 2020-113, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 13-pole, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 13.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |