2020-114/135-000 | WAGO
1-wire female connector, 14 pole, pitch 3.5 mm, straight, gray, 2020-114/135-000
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
10 pcs.
12.8520 €
50 pcs.
11.6977 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2020-114/135-000, Wago
1-conductor female multipoint connector with strain relief plate for insertion into basic terminals, can be coded 14-pole gray
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |