2020-202/142-000 | WAGO
2-wire female connector, 2 pole, pitch 3.5 mm, straight, gray, 2020-202/142-000
Unit Price (€ / pc.)
5.4621 € *
Available: 98 pcs.
Leadtime: 3 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor female connector, 2020-202/142-000, Wago
2-conductor female connector with strain relief plate and locking latch for insertion into base terminals codable 2-pole gray
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |